25 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG-25A

DigiKey Part Number
2298-APG-25A-ND
Manufacturer
Manufacturer Product Number
APG-25A
Description
FUSE GLASS 25A 32VDC
Customer Reference
Detailed Description
25 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
APG-25A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Blue
Size / Dimension
0.906" L x 0.236" W x 0.157" H (23.00mm x 6.00mm x 4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.841
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.