
APG-16A | |
|---|---|
DigiKey Part Number | 2298-APG-16A-ND |
Manufacturer | |
Manufacturer Product Number | APG-16A |
Description | Torpedo Style, 32V 16A |
Customer Reference | |
Detailed Description | 16 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge |
Datasheet | Datasheet |
EDA/CAD Models | APG-16A Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.230" L x 0.230" W x 0.940" H (5.84mm x 5.84mm x 23.88mm) |

