
ANS-W-15A-18R | |
|---|---|
DigiKey Part Number | 2298-ANS-W-15A-18R-ND |
Manufacturer | |
Manufacturer Product Number | ANS-W-15A-18R |
Description | FUSE AUTO 15A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
EDA/CAD Models | ANS-W-15A-18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.433" L x 0.154" W x 0.344" H (11.00mm x 3.91mm x 8.75mm) | |
Base Product Number |

