
ANS-I-10A | |
|---|---|
DigiKey Part Number | 2298-ANS-I-10A-ND |
Manufacturer | |
Manufacturer Product Number | ANS-I-10A |
Description | FUSE AUTO 10A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
EDA/CAD Models | ANS-I-10A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency ISO, SAE |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.433" L x 0.154" W x 0.344" H (11.00mm x 3.91mm x 8.75mm) |
Current Rating (Amps) | Base Product Number |

