15 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANS-15A

DigiKey Part Number
2298-ANS-15A-ND
Manufacturer
Manufacturer Product Number
ANS-15A
Description
FUSE AUTO 15A 32VDC BLADE MINI
Customer Reference
Detailed Description
15 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
EDA/CAD Models
ANS-15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
ISO, SAE
Operating Temperature
-
Color
Blue
Size / Dimension
0.433" L x 0.154" W x 0.344" H (11.00mm x 3.91mm x 8.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.624
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.