12 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR58-UL-12A

DigiKey Part Number
2298-ANR58-UL-12A-ND
Manufacturer
Manufacturer Product Number
ANR58-UL-12A
Description
FUSE AUTO 12A 250VAC 58VDC BLADE
Customer Reference
Detailed Description
12 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR58-UL-12A Models
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Approval Agency
cURus, UL 248
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Light Pink
Fuse Type
Size / Dimension
0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 618
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.