
ANR-UL-40A | |
|---|---|
DigiKey Part Number | 2298-ANR-UL-40A-ND |
Manufacturer | |
Manufacturer Product Number | ANR-UL-40A |
Description | FUSE AUTO 40A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR-UL-40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | cURus, ISO, SAE, UL 248 | |
Operating Temperature | - | |
Color | Orange | |
Size / Dimension | 0.768" L x 0.217" W x 0.547" H (19.50mm x 5.50mm x 13.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 $ | 0,53 $ |
| 10 | 0,47000 $ | 4,70 $ |
| 50 | 0,40800 $ | 20,40 $ |
| 100 | 0,38200 $ | 38,20 $ |
| 250 | 0,35500 $ | 88,75 $ |
| 500 | 0,32900 $ | 164,50 $ |
| 1.000 | 0,31600 $ | 316,00 $ |
| Unit Price without VAT: | 0,53000 $ |
|---|---|
| Unit Price with VAT: | 0,63070 $ |

