
ANR-UL-35A | |
|---|---|
DigiKey Part Number | 2298-ANR-UL-35A-ND |
Manufacturer | |
Manufacturer Product Number | ANR-UL-35A |
Description | FUSE AUTO 35A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 35 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR-UL-35A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus, ISO, SAE, UL 248 |
Mounting Type Requires Holder | Color Dark Green |
Fuse Type | Size / Dimension 0.768" L x 0.217" W x 0.547" H (19.50mm x 5.50mm x 13.90mm) |
Current Rating (Amps) | Base Product Number |

