7.5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR-I-7.5A

DigiKey Part Number
2298-ANR-I-7.5A-ND
Manufacturer
Manufacturer Product Number
ANR-I-7.5A
Description
FUSE AUTO 7.5A 32VDC BLADE
Customer Reference
Detailed Description
7.5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR-I-7.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
ISO, SAE
Operating Temperature
-
Color
Brown
Size / Dimension
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.