4 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR-4A

DigiKey Part Number
2298-ANR-4A-ND
Manufacturer
Manufacturer Product Number
ANR-4A
Description
FUSE AUTO 4A 32VDC BLADE ATO/ATC
Customer Reference
Detailed Description
4 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR-4A Models
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Approval Agency
ISO, SAE
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Requires Holder
Color
Pink
Fuse Type
Size / Dimension
0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.095
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.