
ANR-25A | |
|---|---|
DigiKey Part Number | 2298-ANR-25A-ND |
Manufacturer | |
Manufacturer Product Number | ANR-25A |
Description | FUSE AUTO 25A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR-25A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | -40°C ~ 105°C | |
Color | Clear | |
Size / Dimension | 0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm) | |
Base Product Number |

