
ANR-10A | |
|---|---|
DigiKey Part Number | 2298-ANR-10A-ND |
Manufacturer | |
Manufacturer Product Number | ANR-10A |
Description | FUSE AUTO 10A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR-10A Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Approval Agency ISO, SAE |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |

