
ANM125-M-4A | |
|---|---|
DigiKey Part Number | 2298-ANM125-M-4A-ND |
Manufacturer | |
Manufacturer Product Number | ANM125-M-4A |
Description | Mini Blade, 125V 4A |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM125-M-4A Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Color Pink |
Fuse Type | Size / Dimension 0.460" L x 0.160" W x 0.650" H (11.68mm x 4.06mm x 16.51mm) |

