
ANM125-M-3A | |
|---|---|
DigiKey Part Number | 2298-ANM125-M-3A-ND |
Manufacturer | |
Manufacturer Product Number | ANM125-M-3A |
Description | FUSE AUTO 3A 125VDC BLADE MINI |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM125-M-3A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Color Violet |
Mounting Type Requires Holder | Size / Dimension 0.465" L x 0.157" W x 0.354" H (11.80mm x 4.00mm x 9.00mm) |
Fuse Type | Base Product Number |
Current Rating (Amps) |

