
ANM-UL-15A | |
|---|---|
DigiKey Part Number | 2298-ANM-UL-15A-ND |
Manufacturer | |
Manufacturer Product Number | ANM-UL-15A |
Description | FUSE AUTO 15A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM-UL-15A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus, ISO, SAE, UL 248 |
Mounting Type Requires Holder | Color Blue |
Fuse Type | Size / Dimension 0.472" L x 0.157" W x 0.386" H (12.00mm x 4.00mm x 9.80mm) |
Current Rating (Amps) | Base Product Number |

