
ANM-3A | |
|---|---|
DigiKey Part Number | 2298-ANM-3A-ND |
Manufacturer | |
Manufacturer Product Number | ANM-3A |
Description | FUSE AUTOMOTIVE 3A 32VDC BLADE |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM-3A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency ISO, SAE |
Mounting Type Requires Holder | Color Violet |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm) |
Current Rating (Amps) | Base Product Number |

