35 A 32 V Fuse Automotive Bolt Mount 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANF-35A

DigiKey Part Number
2298-ANF-35A-ND
Manufacturer
Manufacturer Product Number
ANF-35A
Description
Limiter Fuse, 32V 35A
Customer Reference
Detailed Description
35 A 32 V Fuse Automotive Bolt Mount 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
2kA
Mounting Type
Bolt Mount
Size / Dimension
3.170" L x 0.870" W x 0.330" H (80.52mm x 22.10mm x 8.38mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.