
ANF-200A | |
|---|---|
DigiKey Part Number | 2298-ANF-200A-ND |
Manufacturer | |
Manufacturer Product Number | ANF-200A |
Description | FUSE STRIP 200A 32VDC RECT |
Customer Reference | |
Detailed Description | 200A 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANF-200A Models |
Category | Voltage Rating - DC 32 VDC |
Manufacturer OptiFuse | Response Time Fast Blow |
Series | Applications Automotive |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Bolt Mount | Size / Dimension 1.390" L x 0.870" W x 0.327" H (35.30mm x 22.10mm x 8.30mm) |
Fuse Type Fuse Strip | Base Product Number |
Current Rating (Amps) 200A |

