150A 32 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANF-150A

DigiKey Part Number
2298-ANF-150A-ND
Manufacturer
Manufacturer Product Number
ANF-150A
Description
FUSE STRIP 150A 32VDC RECT
Customer Reference
Detailed Description
150A 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
ANF-150A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
32 VDC
Manufacturer
OptiFuse
Response Time
Fast Blow
Series
Applications
Automotive
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Package / Case
Rectangular, Blade
Mounting Type
Bolt Mount
Size / Dimension
1.390" L x 0.870" W x 0.327" H (35.30mm x 22.10mm x 8.30mm)
Fuse Type
Fuse Strip
Base Product Number
Current Rating (Amps)
150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.