
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 6kA |
Mounting Type Bolt Mount | Approval Agency cURus, UL 248, ISO, SAE |
Fuse Type | Size / Dimension 3.190" L x 0.880" W x 0.270" H (81.03mm x 22.35mm x 6.86mm) |

