
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 6kA | |
Approval Agency | cURus, UL 248, ISO, SAE | |
Operating Temperature | - | |
Size / Dimension | 3.190" L x 0.880" W x 0.270" H (81.03mm x 22.35mm x 6.86mm) |

