125 A 125 V Fuse Automotive Bolt Mount 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANE-M-125A

DigiKey Part Number
2298-ANE-M-125A-ND
Manufacturer
Manufacturer Product Number
ANE-M-125A
Description
Ignition Prot Limiter, 125V 125A
Customer Reference
Detailed Description
125 A 125 V Fuse Automotive Bolt Mount 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
6kA
Approval Agency
cURus, UL 248, ISO, SAE
Operating Temperature
-
Size / Dimension
3.190" L x 0.880" W x 0.270" H (81.03mm x 22.35mm x 6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.