
ANE-60A | |
|---|---|
DigiKey Part Number | 2298-ANE-60A-ND |
Manufacturer | |
Manufacturer Product Number | ANE-60A |
Description | FUSE STRIP 60A 125VAC/32VDC RECT |
Customer Reference | |
Detailed Description | 60A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANE-60A Models |
Category | Voltage Rating - AC 32 VAC |
Manufacturer OptiFuse | Voltage Rating - DC 32 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Automotive |
Part Status Active | Breaking Capacity @ Rated Voltage 2.5kA AC |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Fuse Strip | Size / Dimension 1.453" L x 0.882" W x 0.276" H (36.90mm x 22.40mm x 7.00mm) |
Current Rating (Amps) 60A | Base Product Number |

