
ANE-250A | |
|---|---|
DigiKey Part Number | 2298-ANE-250A-ND |
Manufacturer | |
Manufacturer Product Number | ANE-250A |
Description | FUSE STRIP 250A 125VAC/32VDC |
Customer Reference | |
Detailed Description | 250A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANE-250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 32 VAC | |
Voltage Rating - DC | 32 VDC | |
Response Time | Fast Blow | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA AC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.453" L x 0.882" W x 0.276" H (36.90mm x 22.40mm x 7.00mm) | |
Grade | - | |
Qualification | - | |
Base Product Number |

