
ACBP4-PL-5A | |
|---|---|
DigiKey Part Number | 2298-ACBP4-PL-5A-ND |
Manufacturer | |
Manufacturer Product Number | ACBP4-PL-5A |
Description | REG. FUSE FOOTPR. CB-TYPE I, 5A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A AC 14 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACBP4-PL-5A Models |
Category | Voltage Rating - DC 14 V |
Manufacturer OptiFuse | Actuator Type Automatic Reset |
Series | Number of Poles 1 |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency SAE J553 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 5A |

