Circuit Breaker Thermal 8A AC 32 V DC Automatic Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACBP-H-8A

DigiKey Part Number
2298-ACBP-H-8A-ND
Manufacturer
Manufacturer Product Number
ACBP-H-8A
Description
CIR BRKR 8A 32VDC AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A AC 32 V DC Automatic Reset
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
32 V
Manufacturer
OptiFuse
Actuator Type
Automatic Reset
Series
Number of Poles
1
Packaging
Bulk
Illumination
None
Part Status
Active
Approval Agency
IP 63, SAE J1171, SAE J553
Breaker Type
Thermal
Base Product Number
Current Rating (Amps)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.469
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.