
ACBP-H-50A | |
|---|---|
DigiKey Part Number | 2298-ACBP-H-50A-ND |
Manufacturer | |
Manufacturer Product Number | ACBP-H-50A |
Description | CIR BRKR 50A 32VDC AUTO RESET |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A AC 32 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACBP-H-50A Models |
Category | Voltage Rating - DC 32 V |
Manufacturer OptiFuse | Actuator Type Automatic Reset |
Series | Number of Poles 1 |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency IP 63, SAE J1171, SAE J553 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 50A |

