Circuit Breaker Thermal 6A AC 32 V DC Automatic Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACBP-V-6A

DigiKey Part Number
2298-ACBP-V-6A-ND
Manufacturer
Manufacturer Product Number
ACBP-V-6A
Description
CIR BRKR 6A 32VDC AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A AC 32 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - DC
32 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cURus, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.864
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.