
MRCBP-H-15C | |
|---|---|
DigiKey Part Number | 2298-MRCBP-H-15C-ND |
Manufacturer | |
Manufacturer Product Number | MRCBP-H-15C |
Description | CIR BRKR 15A 32VDC PUSH-RESET |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A AC 32 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | MRCBP-H-15C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IP 63, SAE J1171, SAE J553 | |
Base Product Number |

