
ACBM-PX-25A | |
|---|---|
DigiKey Part Number | 2298-ACBM-PX-25A-ND |
Manufacturer | |
Manufacturer Product Number | ACBM-PX-25A |
Description | MAXI FUSE FOOTPRINT-TYPE I, 25A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A AC 14 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACBM-PX-25A Models |
Category | Voltage Rating - DC 14 V |
Manufacturer OptiFuse | Actuator Type Automatic Reset |
Series | Number of Poles 1 |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency SAE J553 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 25A |

