
ACB2-PL-35A | |
|---|---|
DigiKey Part Number | 2298-ACB2-PL-35A-ND |
Manufacturer | |
Manufacturer Product Number | ACB2-PL-35A |
Description | FUSE FOOTPRINT CB-TYPE I , 35A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 35A AC 12 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACB2-PL-35A Models |
Category | Voltage Rating - DC 12 V |
Manufacturer OptiFuse | Actuator Type Automatic Reset |
Series | Number of Poles 1 |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency SAE J553 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 35A |

