
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAE J553, SAE J1171 |

