
ACB-N-50A | |
|---|---|
DigiKey Part Number | 2298-ACB-N-50A-ND |
Manufacturer | |
Manufacturer Product Number | ACB-N-50A |
Description | No Bracket-Type I Auto, 50A 24V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A AC 24 V DC Automatic Reset |
EDA/CAD Models | ACB-N-50A Models |
Category | Current Rating (Amps) 50A |
Manufacturer OptiFuse | Voltage Rating - DC 24 V |
Series | Actuator Type Automatic Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Breaker Type Thermal | Approval Agency SAE J1171, SAE J553 |

