
ACB-N-35A | |
|---|---|
DigiKey Part Number | 2298-ACB-N-35A-ND |
Manufacturer | |
Manufacturer Product Number | ACB-N-35A |
Description | No Bracket-Type I Auto, 35A 24V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 35A AC 24 V DC Automatic Reset |
EDA/CAD Models | ACB-N-35A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 35A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAE J1171, SAE J553 |

