
ACB-N-25A | |
|---|---|
DigiKey Part Number | 2298-ACB-N-25A-ND |
Manufacturer | |
Manufacturer Product Number | ACB-N-25A |
Description | Auto Reset - 10-32 Stud, 24V 25A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A AC 24 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACB-N-25A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAE J553, SAE J1171 |

