Circuit Breaker Thermal 10A AC 24 V DC Automatic Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACB-N-10A

DigiKey Part Number
2298-ACB-N-10A-ND
Manufacturer
Manufacturer Product Number
ACB-N-10A
Description
Auto Reset - 10-32 Stud, 24V 10A
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A AC 24 V DC Automatic Reset
Datasheet
 Datasheet
EDA/CAD Models
ACB-N-10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
OptiFuse
Voltage Rating - DC
24 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Approval Agency
SAE J553, SAE J1171
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.