Circuit Breaker Thermal 30A AC 24 V DC Automatic Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACB-H-30A

DigiKey Part Number
2298-ACB-H-30A-ND
Manufacturer
Manufacturer Product Number
ACB-H-30A
Description
Auto Reset - 10-32 Stud, 24V 30A
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A AC 24 V DC Automatic Reset
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - DC
24 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
SAE J553, SAE J1171
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.972
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.