
ACB-24-N-20A | |
|---|---|
DigiKey Part Number | 2298-ACB-24-N-20A-ND |
Manufacturer | |
Manufacturer Product Number | ACB-24-N-20A |
Description | NO BRACKET-TYPE I AUTO, 20A 24V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A AC 24 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACB-24-N-20A Models |
Category | Voltage Rating - DC 24 V |
Manufacturer OptiFuse | Actuator Type Automatic Reset |
Series | Number of Poles 1 |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency SAEJ553 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 20A |

