
ACB-12-H-10A | |
|---|---|
DigiKey Part Number | 2298-ACB-12-H-10A-ND |
Manufacturer | |
Manufacturer Product Number | ACB-12-H-10A |
Description | HOR. BRACKET-TYPE I AUTO,10A 12V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A AC 12 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | ACB-12-H-10A Models |
Category | Voltage Rating - DC 12 V |
Manufacturer OptiFuse | Actuator Type Automatic Reset |
Series | Number of Poles 1 |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency SAEJ553 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 10A |

