
ABP-300A | |
|---|---|
DigiKey Part Number | 2298-ABP-300A-ND |
Manufacturer | |
Manufacturer Product Number | ABP-300A |
Description | FUSE SQUARE 300A 58VDC RECT |
Customer Reference | |
Detailed Description | 300A 58 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | ABP-300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 58 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular | |
Size / Dimension | 0.925" L x 0.787" W x 0.465" H (23.50mm x 20.00mm x 11.80mm) | |
Grade | - | |
Qualification | - | |
Base Product Number |

