
353200 | |
|---|---|
DigiKey Part Number | 2298-353200-ND |
Manufacturer | |
Manufacturer Product Number | 353200 |
Description | HIGH AMP CB-TYPE III MANUAL,200A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 200A AC 48 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | 353200 Models |
Category | Current Rating (Amps) 200A |
Manufacturer OptiFuse | Voltage Rating - DC 48 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Breaker Type Thermal | Approval Agency ABYC-E11, IP 67, SAE J1171, SAE J1625, UL 1077 |

