
351300 | |
|---|---|
DigiKey Part Number | 2298-351300-ND |
Manufacturer | |
Manufacturer Product Number | 351300 |
Description | CIR BRKR 300A 14VDC AUTO RST |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 300A AC 14 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | 351300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 300A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, IP 67, SAE J1171, SAE J1625, UL 1077 |

