
253100 | |
|---|---|
DigiKey Part Number | 2298-253100-ND |
Manufacturer | |
Manufacturer Product Number | 253100 |
Description | HIGH AMP CB-TYPE III MANUAL,100A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 100A AC 48 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | 253100 Models |
Category | Current Rating (Amps) 100A |
Manufacturer OptiFuse | Voltage Rating - DC 48 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Breaker Type Thermal | Approval Agency ABYC-E11, IP 67, SAE J1171, SAE J1625, UL 1077 |

