Circuit Breaker Thermal 180A AC 48 V DC Push to Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153180-W

DigiKey Part Number
2298-153180-W-ND
Manufacturer
Manufacturer Product Number
153180-W
Description
High Amp -Manual Reset, 48V 180A
Customer Reference
Detailed Description
Circuit Breaker Thermal 180A AC 48 V DC Push to Reset
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
180A
Manufacturer
OptiFuse
Voltage Rating - DC
48 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Approval Agency
SAE J1171, SAE J1625, ABYC-E11, UL 1500, IEC 60934, IP67
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.