Circuit Breaker Thermal 90A AC 42 V DC Push to Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153090

DigiKey Part Number
2298-153090-ND
Manufacturer
Manufacturer Product Number
153090
Description
HIGH AMP CB-TYPE III MANUAL, 90A
Customer Reference
Detailed Description
Circuit Breaker Thermal 90A AC 42 V DC Push to Reset
Datasheet
 Datasheet
EDA/CAD Models
153090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
90A
Manufacturer
OptiFuse
Voltage Rating - DC
42 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Breaker Type
Thermal
Approval Agency
ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 720
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.