
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAE J1171, SAE J1625, ABYC-E11, UL 1500, IEC 60934, IP67 |

