
141120 | |
|---|---|
DigiKey Part Number | 2298-141120-ND |
Manufacturer | |
Manufacturer Product Number | 141120 |
Description | HIGH AMPS CB - TYPE I AUTO, 120A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 120A AC 42 V DC Automatic Reset |
Datasheet | Datasheet |
EDA/CAD Models | 141120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 120A | |
Voltage Rating - DC | 42 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 |

