
ZEM5310-A4 | |
|---|---|
DigiKey Part Number | 3734-ZEM5310-A4-ND |
Manufacturer | |
Manufacturer Product Number | ZEM5310-A4 |
Description | USB3.0 Altera Cyclone V E module |
Customer Reference | |
Detailed Description | Intel Altera Cyclone Embedded Module Cyclone-V 5CEFA4F23C7 |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Opal Kelly | Module/Board Type FPGA |
Series | Core Processor Cyclone-V 5CEFA4F23C7 |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,89000 € | 560,89 € |
| Unit Price without VAT: | 560,89000 € |
|---|---|
| Unit Price with VAT: | 667,45910 € |

