
ZEM5305-A2 | |
|---|---|
DigiKey Part Number | 3734-ZEM5305-A2-ND |
Manufacturer | |
Manufacturer Product Number | ZEM5305-A2 |
Description | FPGA Board with Intel Cyclone VE |
Customer Reference | |
Detailed Description | Intel Altera Cyclone Embedded Module Cyclone-V 5CEFA2U19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | FPGA | |
Core Processor | Cyclone-V 5CEFA2U19 | |
Operating Temperature | 0°C ~ 70°C |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,40000 € | 467,40 € |
| Unit Price without VAT: | 467,40000 € |
|---|---|
| Unit Price with VAT: | 556,20600 € |

