Z0103MARLRPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 6.303
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.176
Unit Price: 0,83000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 (TO-226)
TO-92

Z0103MARLRPG

DigiKey Part Number
Z0103MARLRPG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0103MARLRPG
Description
TRIAC SENS GATE 600V 1A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
Z0103MARLRPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types